| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2204798-1 |
| Mount Type: | Board Mount |
| Termination Method: | Straddle Mount |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V |
| Contact Amperage: | 24 A |
| Number of Positions: | 34 |
| GPL: | 267 |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EE24 |
| Number of Dual Positions: | 7 |
| Number of Power Positions: | 14 |
| Number of Signal Positions: | 20 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector Width: | .2 mm |
| Power Contact Centerline: | .2 in, 5.08 mm |
| Part Aliases: | 2204798-1 |
| SKU: | AMP2204798-1 |
2204798-1
| Heilind Number: | AMP2204798-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2204798-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this versatile board mount connector, featuring a dual-row design with 7 power and 10 signal positions for seamless integration. Engineered for high performance, it offers a contact voltage rating of 250V and can handle up to 24A of current, making it ideal for power and signal applications. With gold-plated mating areas ensuring reliable conductivity, this connector is suitable for use in a wide range of environments, with an operating temperature range of -40 to 125°C. Designed for easy installation on printed circuit boards, it is lead-free solder compatible, meeting RoHS compliance standards. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | P-19-018357 - Manufacturing location change - TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Zhuhai. | Download | |||


