2208113-2

Heilind Number:AMP2208113-2
Manufacturer:TE Connectivity
Manufacturer Number:2208113-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

BLIND PLUG 1.2 X 12.9,NANOMQS,GN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2208113-2
Color:Green
Accessory Type:Blind Plug
Body Material:PA 66
Package Quantity:30000
GPL:N03
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
GPL Description:Automotive
Product Code:M419
ECCN:EAR99
Material Flammability Standard:None
Part Aliases:2208113-2
SKU:AMP2208113-2

Detailed Description

Seal off unused ports with ease using this Blind Plug, designed for automotive applications. Measuring 1.2 x 12.9, it ensures a secure fit for Nanomqs connectors. Crafted from durable PA 66 material in a sleek green finish, this plug guarantees both functionality and visual appeal. With a package quantity of 30,000, it's ideal for large-scale operations. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Operating efficiently in a wide temperature range from -40 to 130°C (-40 to 266°F), it's a versatile accessory for various automotive connector setups.