| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2208165-1 |
| Color: | Black |
| Series: | Nano MQS |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .07 in, 1.8 mm |
| Package Quantity: | 195 |
| Number of Positions: | 20 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N56 |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | X610 |
| Number of Signal Positions: | 20 |
| Tab Width: | .019 in, .5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Width: | 23.15 mm, .911 in |
| PCB Mount Alignment: | With |
| Length: | 1.02 in, 26 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .015 in, .4 mm |
| Packaging Type: | Reel |
| Hybrid Header: | No |
| Profile Height From PCB: | .354 in, 9 mm |
| Part Aliases: | 2208165-1 |
| SKU: | AMP2208165-1 |
2208165-1
| Heilind Number: | AMP2208165-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2208165-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our Nano MQS Connector, a high-quality component designed for signal circuit applications. With 20 positions and a 1.8mm pitch, this black connector ensures reliable performance in through-hole soldering. Its horizontal mount orientation, along with pin-in-paste capability up to 260°C, offers versatility in assembly processes. Featuring a compact design with a tab width of .5mm, it facilitates efficient wire-to-board connections. With a profile height of just .354 inches, it's space-saving yet robust, meeting automotive industry standards for durability. Trust in its tin interface plating and secure locking interface for dependable functionality in demanding environments. Built for efficiency, this connector comes in a package quantity of 195 on a convenient reel, suitable for high-volume production. Rest assured, it complies with RoHS regulations for environmentally conscious manufacturing. Elevate your automotive electronics with this essential connector, ensuring seamless performance in every application.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download | |||

