2208335-1

Heilind Number:AMP2208335-1
Manufacturer:TE Connectivity
Manufacturer Number:2208335-1
ECAD Model:
3D Model

Description:

RING TONGUE, CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2208335-1
Amperage:220 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:16 - 50 mm², 1 - 5 AWG
Crimp Type:Radial
Terminal / Splice Type:Ring Tongue
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2208335-1

Detailed Description

Enhance the efficiency and reliability of your automotive, truck, bus, or off-road terminals with this high-performance Ring Tongue Contact. Designed for seamless integration, it offers a secure termination method through crimping, ensuring optimal connectivity. With a contact plating of Tin, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 150 °C (-40 to 302 °F), it's suitable for diverse environmental conditions. Accommodating wire sizes of 16 to 50 mm² (1 to 5 AWG), it's versatile and compatible with various applications. The radial crimp type and ring tongue splice provide a sturdy and durable connection. Compliant with RoHS regulations, it meets strict environmental standards. Trust in this Automotive Connectors essential for seamless performance in your vehicle systems.