2208335-2

Heilind Number:AMP2208335-2
Manufacturer:TE Connectivity
Manufacturer Number:2208335-2
ECAD Model:
3D Model

Description:

RING TONGUE, CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2208335-2
Termination Method:Crimp
Contact Plating:Nickel
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:16 - 50 mm²
Crimp Type:Radial
Terminal / Splice Type:Ring Tongue
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2208335-2

Detailed Description

Enhance the connectivity of your automotive, truck, bus, or off-road vehicles with our durable Ring Tongue Contact. Designed for efficient termination through crimping, this essential component ensures secure and reliable electrical connections. With a nickel plating for enhanced conductivity and resistance to corrosion, it is suitable for a wide operating temperature range from -40 to 150°C (-40 to 302°F). Accommodating wire sizes from 16 to 50 mm², it offers versatility for various applications. RoHS compliant, guaranteeing environmental responsibility. Upgrade your vehicle's electrical system with this high-quality terminal splice for optimal performance.