| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2208362-3 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 5 mm |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2208362-3 |
2208362-3
| Heilind Number: | AMP2208362-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2208362-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle's connectivity with our HPF 1.2 REC SWS AG terminal. Designed for reliable performance in extreme conditions, this terminal features a 0.5mm wire size and F-Crimp termination method for secure connections. With an operating temperature range of -40 to 150°C (-40 to 302°F) and RoHS compliance, it meets stringent industry standards for durability and environmental responsibility. The terminal's locking lance and receptacle splice type ensure a secure fit, making it ideal for high-demand applications in the automotive sector. Trust in its quality for dependable connectivity on the road.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151519-1 | ![]() | |
| TE Connectivity 2151519-2 | ![]() | |
| TE Connectivity 7-2151519-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity 1-967067-1 | ![]() | |
| TE Connectivity 2297817-1 | ![]() |


