| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2208383-1 |
| Color: | Black |
| Series: | Charging Inlets |
| Number of Rows: | 3 |
| Mount Type: | Panel Mount |
| Pitch: | 16 mm, .629 in |
| Number of Positions: | 7 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP2208383-1 |
2208383-1
| Heilind Number: | AMP2208383-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2208383-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality of your vehicle with this durable Charging Inlet in sleek black. Perfect for Automotive, Truck, Bus, & Off-Road applications, it boasts a panel mount design with three rows and seven positions, ensuring seamless connectivity. With a 180° cable exit angle and pitch of 16mm (.629 in), it offers convenience in installation. RoHS compliant, this accessory guarantees both performance and environmental responsibility. Upgrade your automotive connectors with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity MS3456LS22-13S | ![]() |


