| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2208669-3 |
| Amperage: | 100 A |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Wire Size: | 16 - 25 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Integrated in Housing |
| Terminal / Splice Type: | Socket |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2208669-3 |
2208669-3
| Heilind Number: | AMP2208669-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2208669-3 |
| ECAD Model: |
Specifications
Detailed Description
Power up your automotive, truck, bus, or off-road vehicle with this high-performance terminal. With a maximum amperage of 100 A, it ensures a reliable and efficient power connection. The crimp contact with silver plating guarantees optimal conductivity, while the F-crimp type and integrated locking feature provide secure and durable termination. Suitable for wire sizes ranging from 16 to 25 mm², this socket terminal is a must-have for any automotive enthusiast. Rest assured, it meets RoHS compliance standards, making it an environmentally friendly choice. Upgrade your vehicle's power system with this top-of-the-line connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2351791-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2024 | P-24-025935 - Transfer of tools and/or processes. transfer of tools and/or processes from TE W rt to TE Kuřim. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer within 2 weeks after receiving of this PCN. | Download | |||


