| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 221117-4 |
| Series: | AMP SMA |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Mating Type: | Threaded |
| Seal Type: | Interfacial Seal |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| RF Connector Type: | SMA |
| Body Material: | Stainless Steel |
| Cable Type: | RG 174, RG 188, RG 188A, RG 316 |
| Contact Configuration: | Not Captivated |
| Number of Positions: | 1 |
| Interface: | SMA |
| GPL: | E25 |
| Port Configuration: | Single Port |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | Yes |
| Wire Termination Style: | Crimp |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | H301 |
| Ferrule Material: | Brass, Copper Alloy |
| Ferrule Plating: | Tin |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Passivated |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Dual |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Dielectric Material: | PTFE |
| Connector Length: | 1.188 in, 30.18 mm |
| Coupling Nut Material: | Stainless Steel |
| Coupling Nut Plating Finish: | Passivated |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .354 in, 8.99 mm |
| Product Grade: | Military |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 221117-4 |
| SKU: | AMP221117-4 |
221117-4
Specifications
Detailed Description
Enhance your commercial connectivity with our meticulously crafted SMA Plug Assembly Kit. Designed for seamless performance, this essential kit features a high-quality SMA connector with a threaded mating type, ensuring secure and reliable connections. The cable mount, free-hanging design offers versatility in installation, while the crimp termination method guarantees efficient assembly. With gold contact plating and an interfacial seal, signal integrity is maintained even in demanding environments. Operating at up to 18 GHz and offering 50 Ω impedance, it's ideal for high-frequency applications. Crafted from stainless steel, the body ensures durability, while compatibility with various cable types like RG 174, RG 188, RG 188A, and RG 316 adds versatility. Suitable for aerospace, defense, and marine industries, this connector assembly meets rigorous standards for performance and reliability. Upgrade your connectivity with confidence in every connection.

