2212169-1

Heilind Number:AMP2212169-1
Manufacturer:TE Connectivity
Manufacturer Number:2212169-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FORGE, ASSY SCKT, 6#0-4#4-0#8-0#12-0#22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2212169-1
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:250 mm, 9.84 in
Contact Type:Socket
Row Spacing:10.5 mm, .413 in
Wire Type:Stranded
Panel Thickness:.059 - .07 in, 1.5 - 1.78 mm
Cable Type:Stranded
Number of Positions:10
Housing Color:Black
GPL:G65
Profile:Standard
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Panel Mount:With
Shielded:No
Connector Height:1.654 in, 42 mm
Panel Mount Type:Screw Mount
Sealable:No
Mating Alignment:With
Mating Alignment Type:Blindmate
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:M432
Connector Length:120 mm, 4.724 in
Connector System:Wire to Panel
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:1.526 in, 38.75 mm
Cable Exit Angle:Straight
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
VDE Tested:No
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:2212169-1
SKU:AMP2212169-1

Detailed Description

This Forge Assembly Socket is designed for secure and efficient power connections, featuring two rows of sockets for multiple wire terminations. Constructed with durable Polyester-GF housing in a sleek black finish, it offers reliable performance in a range of environments. The panel-mount design with screw-mount feature ensures easy installation onto panels with a thickness of 1.5-1.78mm. With a crimp termination method and contact retention, it guarantees a strong and stable connection for stranded wires. Meeting UL 94V-0 flammability standards and RoHS compliant, this connector assembly is not only safe but also environmentally friendly. Ideal for power circuit applications, it operates efficiently in temperatures ranging from -40 to 105°C. Whether for industrial or commercial use, this assembly is a dependable solution for your power connectivity needs.