2212171-1

Heilind Number:AMP2212171-1
Manufacturer:TE Connectivity
Manufacturer Number:2212171-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FORGE, ASSY SCKT, 6#0-3#4-1#8-0#12-0#22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2212171-1
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:250 mm, 9.84 in
Contact Type:Socket
Row Spacing:10.5 mm, .413 in
Wire Type:Stranded
Panel Thickness:.059 - .07 in, 1.5 - 1.78 mm
Cable Type:Stranded
Number of Positions:11
Housing Color:Black
GPL:G65
Profile:Standard
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Panel Mount:With
Shielded:No
Connector Height:1.654 in, 42 mm
Panel Mount Type:Screw Mount
Sealable:No
Mating Alignment:With
Mating Alignment Type:Blindmate
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:M432
Connector Length:120 mm, 4.724 in
Connector System:Wire to Panel
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:1.526 in, 38.75 mm
Cable Exit Angle:Straight
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
VDE Tested:No
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:2212171-1
SKU:AMP2212171-1

Detailed Description

Enhance your power connections with this versatile connector assembly. Featuring a durable housing made of UL 94V-0 rated Polyester-GF, it ensures reliability in a range of environments. With two rows of sockets and a crimp termination method, it offers secure and efficient connectivity for wires up to 11 positions. The standard profile, panel mount design with a screw mount feature allows for easy installation on panels with a thickness of 1.5-1.78mm. Operating temperature range of -40 to 105°C guarantees performance in varied conditions. Ideal for power circuit applications, this connector assembly is RoHS compliant and lead-free solder capable, making it a sustainable and high-quality choice for your projects.