2212245-1

Heilind Number:AMP2212245-1
Manufacturer:TE Connectivity
Manufacturer Number:2212245-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FORGE, ASSY SCKT, 0#0-4#4-0#8-0#12-0#22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2212245-1
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:250 mm, 9.84 in
Contact Type:Socket
Row Spacing:21 mm, .827 in
Wire Type:Stranded
Panel Thickness:.059 - .07 in, 1.5 - 1.78 mm
Cable Type:Stranded
Number of Positions:4
Housing Color:Black
GPL:G65
Profile:Standard
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Panel Mount:With
Shielded:No
Connector Height:1.654 in, 42 mm
Panel Mount Type:Screw Mount
Sealable:No
Mating Alignment:With
Mating Alignment Type:Blindmate
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:M432
Connector Length:2.362 in, 60 mm
Connector System:Wire to Panel
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:1.526 in, 38.75 mm
Cable Exit Angle:Straight
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
VDE Tested:No
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:2212245-1
SKU:AMP2212245-1

Detailed Description

Enhance your power connectivity with this versatile connector assembly, featuring a durable polyester housing in sleek black. Designed for robust performance, it boasts a two-row configuration with crimp termination for easy installation on panel surfaces. The socket contact type accommodates a variety of wire types, including stranded, ensuring reliable conductivity. With UL 94V-0 flammability standard compliance and an operating temperature range of -40 to 105°C (-40 to 221°F), this assembly guarantees safety and functionality in diverse environments. Its compact profile, measuring 42mm in height and 38.75mm in width, makes it suitable for space-constrained applications. Ideal for power circuit setups, this connector assembly is RoHS compliant, making it a sustainable choice for your connectivity needs.