| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2212254-1 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | 250 mm, 9.84 in |
| Contact Type: | Pin |
| Row Spacing: | 21 mm, .827 in |
| Wire Type: | Stranded |
| Panel Thickness: | .059 - .07 in, 1.5 - 1.78 mm |
| Cable Type: | Stranded |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | G65 |
| Profile: | Standard |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Shielded: | No |
| Connector Height: | 1.654 in, 42 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M432 |
| Connector Length: | 3.465 in, 88 mm |
| Connector System: | Wire to Panel |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Connector Width: | 1.48 in, 37.6 mm |
| Cable Exit Angle: | Straight |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2212254-1 |
| SKU: | AMP2212254-1 |
2212254-1
Specifications
Detailed Description
This connector assembly features a durable polyester housing in a sleek black finish, suitable for power applications. With a two-row design and six positions, it offers ample connectivity options. The crimp termination method ensures secure connections, while the 250mm pitch and .827-inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105°C, this assembly is reliable in various environments. Its standard profile and screw mount panel feature make it versatile for different setups. RoHS compliant and lead-free, it meets quality and environmental standards. Whether used in industrial machinery or electronic devices, this connector assembly provides a dependable solution for wire-to-panel connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2212256-1 | ![]() |


