2212282-1

Heilind Number:AMP2212282-1
Manufacturer:TE Connectivity
Manufacturer Number:2212282-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FORGE, ASSY PIN, 5#0-0#4-0#8-0#12-0#22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2212282-1
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:250 mm, 9.84 in
Contact Type:Pin
Row Spacing:21 mm, .827 in
Wire Type:Stranded
Panel Thickness:.059 - .07 in, 1.5 - 1.78 mm
Cable Type:Stranded
Number of Positions:5
Housing Color:Black
GPL:G65
Profile:Standard
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Panel Mount:With
Shielded:No
Connector Height:21 mm, .827 in
Panel Mount Type:Screw Mount
Sealable:No
Mating Alignment:With
Mating Alignment Type:Blindmate
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:M432
Connector Length:147.3 mm, 5.8 in
Connector System:Wire to Panel
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:1.268 in, 32.2 mm
Cable Exit Angle:Straight
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
VDE Tested:No
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:2212282-1
SKU:AMP2212282-1

Detailed Description

Forge a strong connection with our assembly pin, designed for applications ranging from 5#0 to 0#22. With a durable polyester housing and UL 94V-0 flammability standard, this connector ensures reliability and safety. Its crimp termination method, suitable for stranded wire, guarantees secure attachment. Featuring two rows and 5 positions, it offers ample connectivity options. The black housing, measuring .827 inches in height, complements any panel setup. With a wide operating temperature range of -40 to 105°C, it's perfect for various environments. Its screw mount panel feature and blindmate mating alignment make installation easy and efficient. RoHS compliant and lead-free solder compatible, this connector assembly prioritizes environmental responsibility. Ideal for power applications, it's a must-have component for your electronic projects.