2212292-1

Heilind Number:AMP2212292-1
Manufacturer:TE Connectivity
Manufacturer Number:2212292-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FORGE, ASSY SCKT, 0#0-6#4-0#8-0#12-2#22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2212292-1
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:250 mm, 9.84 in
Contact Type:Socket
Row Spacing:21 mm, .827 in
Wire Type:Stranded
Panel Thickness:.059 - .07 in, 1.5 - 1.78 mm
Cable Type:Stranded
Number of Positions:8
Housing Color:Black
GPL:G65
Profile:Standard
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Shielded:No
Connector Height:1.654 in, 42 mm
Panel Mount Type:Screw Mount
Sealable:No
Mating Alignment:With
Mating Alignment Type:Blindmate
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:M432
Connector Length:3.622 in, 92 mm
Connector System:Wire to Panel
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:1.526 in, 38.75 mm
Cable Exit Angle:Straight
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
VDE Tested:No
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:2212292-1
SKU:AMP2212292-1

Detailed Description

Enhance your power and signal connections with this versatile connector assembly. Featuring a durable polyester housing in classic black, this two-row panel-mount connector is designed for easy installation on panels with a thickness of 1.5 to 1.78mm. With a pitch of 9.84 inches, it accommodates various wire types, including stranded cables, for seamless crimp termination. Offering eight positions for optimal connectivity, this connector is suitable for power and signal circuit applications, with a wide operating temperature range from -40 to 105°C. Its screw-mount panel feature ensures secure attachment, while the blindmate mating alignment simplifies installation. RoHS-compliant and with UL94V-0 flammability rating, this connector guarantees safety and reliability in diverse settings. Upgrade your connection solutions with this high-quality assembly.