2212307-1

Heilind Number:AMP2212307-1
Manufacturer:TE Connectivity
Manufacturer Number:2212307-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FORGE, ASSY SCKT, 4#0-0#4-0#8-0#12-2#22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2212307-1
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:250 mm, 9.84 in
Contact Type:Socket
Row Spacing:21 mm, .827 in
Wire Type:Stranded
Panel Thickness:.059 - .07 in, 1.5 - 1.78 mm
Cable Type:Stranded
Number of Positions:6
Housing Color:Black
GPL:G65
Profile:Standard
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Shielded:No
Connector Height:1.654 in, 42 mm
Panel Mount Type:Screw Mount
Sealable:No
Mating Alignment:With
Mating Alignment Type:Blindmate
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:M432
Connector Length:3.307 in, 84 mm
Connector System:Wire to Panel
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:1.526 in, 38.75 mm
Cable Exit Angle:Straight
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
VDE Tested:No
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:2212307-1
SKU:AMP2212307-1

Detailed Description

Upgrade your power and signal connections with this versatile connector assembly. Designed for easy installation on panels, it features a durable housing made of UL 94V-0 rated polyester with glass fiber reinforcement. The two rows of sockets accommodate a range of wire sizes, from #0 to #22, with secure crimp termination. With a pitch of 9.84 inches and row spacing of .827 inches, it offers efficient connectivity for various applications. Operating in temperatures ranging from -40 to 105°C, this connector assembly ensures reliable performance even in demanding environments. Its black housing color and standard profile make it suitable for a wide range of settings. Whether you're working on power transmission or signal processing, this connector assembly is an essential component for your project. Rest assured, it complies with RoHS regulations, meeting high standards for environmental responsibility. Elevate your connectivity solutions with this top-of-the-line connector assembly.