2212327-1

Heilind Number:AMP2212327-1
Manufacturer:TE Connectivity
Manufacturer Number:2212327-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FORGE, ASSY SCKT, 2#0-4#4-0#8-1#12-1#22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2212327-1
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:250 mm, 9.84 in
Contact Type:Socket
Row Spacing:21 mm, .827 in
Wire Type:Stranded
Panel Thickness:.059 - .07 in, 1.5 - 1.78 mm
Cable Type:Stranded
Number of Positions:8
Housing Color:Black
GPL:G65
Profile:Standard
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Shielded:No
Connector Height:1.654 in, 42 mm
Panel Mount Type:Screw Mount
Sealable:No
Mating Alignment:With
Mating Alignment Type:Blindmate
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:M432
Connector Length:3.78 in, 96 mm
Connector System:Wire to Panel
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:1.526 in, 38.75 mm
Cable Exit Angle:Straight
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
VDE Tested:No
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:2212327-1
SKU:AMP2212327-1

Detailed Description

This Forge Assembly Socket is a versatile connector designed for a variety of power and signal applications. With a sturdy Polyester - GF housing in black, it features two rows of sockets for reliable connectivity. The crimp termination method ensures secure attachment to stranded wires, with a pitch of 9.84 in (250 mm) for easy installation. Suitable for panel mounting, it accommodates panel thicknesses ranging from 1.5 - 1.78 mm (.059 - .07 in). With a total of 8 positions, it offers ample connectivity options. Operating within a wide temperature range of -40 to 105 °C (-40 to 221 °F), this connector is built to withstand harsh environments. Its standard profile and compact dimensions make it a practical choice for various electronic devices. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Whether for industrial machinery or consumer electronics, this Connector Assembly ensures seamless power and signal transmission.