2212331-1

Heilind Number:AMP2212331-1
Manufacturer:TE Connectivity
Manufacturer Number:2212331-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FORGE, ASSY SCKT, 6#0-3#4-0#8-1#12-0#22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2212331-1
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:250 mm, 9.84 in
Contact Type:Socket
Row Spacing:21 mm, .827 in
Wire Type:Stranded
Panel Thickness:.059 - .07 in, 1.5 - 1.78 mm
Cable Type:Stranded
Number of Positions:10
Housing Color:Black
GPL:G65
Profile:Standard
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Panel Mount:With
Shielded:No
Connector Height:1.654 in, 42 mm
Panel Mount Type:Screw Mount
Sealable:No
Mating Alignment:With
Mating Alignment Type:Blindmate
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:M432
Connector Length:120 mm, 4.724 in
Connector System:Wire to Panel
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:1.526 in, 38.75 mm
Cable Exit Angle:Straight
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
VDE Tested:No
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:2212331-1
SKU:AMP2212331-1

Detailed Description

Easily connect wires to panels with this convenient assembly socket, suitable for various wire sizes ranging from 6#0 to 0#22. The housing, made of durable polyester with glass fiber reinforcement, ensures reliable performance. Featuring two rows of sockets with a pitch of 9.84 inches, it offers ten positions for secure connections. With a panel-mount design and screw-mount feature, installation is straightforward. Operating in a wide temperature range from -40 to 105°C, this connector assembly is ideal for power circuit applications. Its black housing color and standard profile make it versatile for various setups. RoHS compliant and lead-free solder capable, it meets high industry standards for quality and environmental responsibility. Perfect for use in a range of applications, from industrial machinery to electronic devices. Elevate your connectivity with this essential component.