2212367-1

Heilind Number:AMP2212367-1
Manufacturer:TE Connectivity
Manufacturer Number:2212367-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FORGE, ASSY PIN, 0#0-6#4-0#8-2#12-0#22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2212367-1
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:250 mm, 9.84 in
Contact Type:Pin
Row Spacing:21 mm, .827 in
Wire Type:Stranded
Panel Thickness:.059 - .07 in, 1.5 - 1.78 mm
Cable Type:Stranded
Number of Positions:8
Housing Color:Black
GPL:G65
Profile:Standard
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Panel Mount:With
Shielded:No
Connector Height:1.654 in, 42 mm
Panel Mount Type:Screw Mount
Sealable:No
Mating Alignment:With
Mating Alignment Type:Blindmate
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:M432
Connector Length:3.622 in, 92 mm
Connector System:Wire to Panel
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:1.268 in, 32.2 mm
Cable Exit Angle:Straight
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
VDE Tested:No
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:2212367-1
SKU:AMP2212367-1

Detailed Description

Enhance power connectivity with this versatile connector assembly, meticulously crafted for efficient performance. Featuring a durable polyester housing in a sleek black finish, it ensures reliable operation in various environments. With two rows of pins and a crimp termination method, it offers secure and stable connections, while its 250mm pitch and 21mm row spacing accommodate different wire types with ease. UL 94V-0 compliant for safety, it can handle a wide operating temperature range from -40 to 105°C. Designed for panel mounting with a convenient screw mount feature, this connector assembly is essential for power circuit applications. RoHS compliant and lead-free solder processes, it aligns with modern standards of sustainability and quality assurance. Elevate your connectivity solutions with this high-performance connector assembly.