| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2213145-1 |
| Color: | Orange |
| Amperage: | 3.5 A |
| Housing Material: | Polycarbonate |
| Contact Material: | Phosphor Bronze |
| USOC Codes: | Pivot Power RJ45 |
| Number of Positions: | 8 |
| Housing Color: | Orange |
| GPL: | G11 |
| Profile: | Standard |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 2 |
| Status Indicator: | None |
| Packaging: | Box and Carton |
| Circuit Application: | Power, Signal |
| Contact Mating Area Plating: | Gold |
| Shielded: | No |
| Connector Type: | Plug |
| GPL Description: | Industrial |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 4149 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP2213145-1 |
2213145-1
Specifications
Detailed Description
Enhance your connectivity with our Pivot Power RJ45 Assembly, a vital component for signal and power transmission. Designed for efficiency and durability, this assembly features a housing made of UL 94V-0-rated polycarbonate in a vibrant orange hue. With a contact material of phosphor bronze and gold plating in the mating area, it ensures reliable performance. Suitable for industrial use, it offers standard connector contact density and two loaded positions in its eight-position interface. RoHS compliant and meticulously crafted, this assembly guarantees seamless connectivity in any setting.Upgrade your network infrastructure with the Pivot Power RJ45 Assembly.

