2213145-2

Heilind Number:AMP2213145-2
Manufacturer:TE Connectivity
Manufacturer Number:2213145-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Pivot Power RJ45 Assembly

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213145-2
Color:Orange
Amperage:3.5 A
Housing Material:Polycarbonate
Contact Material:Phosphor Bronze
USOC Codes:Pivot Power RJ45
Number of Positions:8
Housing Color:Orange
GPL:G11
Connector Contact Density:Standard
Number of Loaded Positions:2
Packaging:Box and Carton
Circuit Application:Power, Signal
Contact Mating Area Plating:Gold
Shielded:No
Conductor Outside Diameter:.043 in
Connector Type:Plug
GPL Description:Industrial
Connectors and Connector Components Type:Connector
Product Code:4149
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP2213145-2

Detailed Description

Enhance your connectivity with our Pivot Power RJ45 Assembly, a versatile solution for efficient signal and power transmission. Crafted with high-quality materials including UL 94V-0 rated polycarbonate housing and phosphor bronze contacts, this assembly ensures reliable performance. With eight positions and two loaded positions, it offers seamless integration for various applications. The gold-plated contact mating area guarantees optimal conductivity, while the industrial-grade design, in striking orange, meets the highest standards. Whether for home or professional use, this connector is RoHS compliant and packaged for convenience. Elevate your networking setup with the Pivot Power RJ45 Assembly.