| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2213480-1 |
| Series: | LUMAWISE LED Holders |
| Accessory Type: | LED Holder |
| Number of Positions: | 2 |
| SKU: | AMP2213480-1 |
2213480-1
| Heilind Number: | AMP2213480-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2213480-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
The LUMAWISE Z50 HOLDER 2828 GENERAL is a versatile LED holder designed for efficient and secure mounting of 2828 size LEDs. With a durable construction and easy installation, this holder provides reliable support for your lighting applications. Featuring two positions for optimal connectivity, it allows for seamless integration of LEDs in various setups. RoHS compliant, it meets strict environmental standards, making it a sustainable and eco-friendly choice. Ideal for use in a wide range of industries, the LUMAWISE Z50 HOLDER 2828 GENERAL ensures high performance and longevity for your lighting projects. A must-have accessory for professionals seeking quality and convenience in LED mounting solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2174024-1 | LUMAWISE LED HOLDER, TYPE NL2 | ![]() |
| TE Connectivity 61117-2 | CMNL SOK 20-14 BR | ![]() |


