| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2213480-2 |
| Series: | LUMAWISE LED Holders |
| Accessory Type: | LED Holder |
| Mount Type: | Board Mount |
| Number of Positions: | 2 |
| Circuit Application: | Power |
| SKU: | AMP2213480-2 |
2213480-2
| Heilind Number: | AMP2213480-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2213480-2 |
| Datasheet: | Agency Approval Document (CB Scheme) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your lighting assembly with the LUMAWISE Z50 LED Holder 2727 GENERAL. This essential accessory, designed for board mount installation, accommodates up to 2 positions, perfect for power circuit applications. Crafted with RoHS compliance, it ensures both performance and environmental responsibility. Elevate your lighting setup with this indispensable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-2834006-2 | ![]() | |
| TE Connectivity 2324697-2 | ![]() |


