Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2213580-1 |
Series: | LUMAWISE LED Holders |
Mount Type: | Board Mount |
Number of Positions: | 2 |
Circuit Application: | Power |
SKU: | AMP2213580-1 |
Compatible LED: | Nichia NFDWJ130B-V2 / Nichia NFCLJ108B / Nichia NFCWJ108B / Nichia NFDLJ130B / Nichia NFDWJ130B |
Lighting Connector Features Included: | No Driver on Board / Not Programmable / Not Dimmable / No Thermal Protection / Does Not Enable Zhaga Compatibility |
Contact Current Rating (Max): | 5 A |
Operating Voltage: | 300 VDC |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Wire-to-Component |
Sealable: | No |
COB Substrate Thickness: | 1 mm |
Termination Method to Wire and Cable: | Poke-In |
Operating Temperature Range: | -40 - 105 °C |
Supplier Product: | LED Holders |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |