2213610-1

Heilind Number:AMP2213610-1
Manufacturer:TE Connectivity
Manufacturer Number:2213610-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MINI HERMAPHRODITIC ASSY WITH POSTS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213610-1
Housing Material:Liquid Crystal Polymer
Termination Method:Surface Mount
Pitch:4 mm
Contact Type:Hermaphroditic
Contact Amperage:3 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Horizontal
GPL:K50
Packaging:Pocket tape on reel
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 - 7.62 µm
PCB Retention:Without
Contact Underplating Material:Nickel
Sealable:No
Mating Alignment:Without
GPL Description:Industrial
Product Code:L833
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Co-Planar
Contact Mating Area Plating Finish:Matte
PCB Mount Alignment:With
PCB Mount Alignment Type:Peg
Connector Assembly Type:PCB Mount Hermaphroditic Connector
Material Flammability Standard:UL 94V-0
Part Aliases:2213610-1
SKU:AMP2213610-1

Detailed Description

Meet your power connectivity needs with this Mini Hermaphroditic Assembly. Designed for surface mount installation on PCBs, this assembly features a durable Liquid Crystal Polymer housing in a natural color. With a pitch of 4mm and two positions, it offers reliable performance in industrial settings. Compliant with UL 94V-0 flammability standards and RoHS regulations, it ensures safety and environmental responsibility. The contact amperage of 3A, along with tin plating on the mating area, guarantees efficient power transmission. Perfect for board-to-board connections, this assembly is reflow solder capable and operates at temperatures up to 260°C. Its horizontal mount orientation, matte finish, and nickel underplating make it a versatile and dependable choice for various applications. Add it to your assembly line for seamless connectivity solutions.