| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2213610-2 |
| Housing Material: | Liquid Crystal Polymer |
| Termination Method: | Surface Mount |
| Pitch: | 4 mm |
| Contact Type: | Hermaphroditic |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Horizontal |
| GPL: | K50 |
| Packaging: | Pocket tape on reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 - 7.62 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Product Code: | L833 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Co-Planar |
| Contact Mating Area Plating Finish: | Matte |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2213610-2 |
| SKU: | AMP2213610-2 |
2213610-2
| Heilind Number: | AMP2213610-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2213610-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit applications with this Mini Hermaphroditic Assy, featuring a compact design with surface mount termination for easy installation. With four positions and a 4mm pitch, it offers reliable connectivity in horizontal mount orientation. Constructed with UL 94V-0 rated Liquid Crystal Polymer housing in a natural color, it ensures safety and durability. Each contact, capable of handling 3A, is plated with tin for efficient signal transmission. Suitable for industrial use, this lead-free solder compatible assembly is RoHS compliant, meeting environmental standards. Ideal for board-to-board configurations, it guarantees seamless co-planar alignment with peg mount support. Bring efficiency and performance to your projects with this high-quality PCB Mount Hermaphroditic Connector.

