2213613-2

Heilind Number:AMP2213613-2
Manufacturer:TE Connectivity
Manufacturer Number:2213613-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONNECTOR,BLADE & RECT 4 POS,SELECT GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213613-2
Housing Material:Liquid Crystal Polymer
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:4 mm
Contact Type:Hermaphroditic
Contact Amperage:6 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Horizontal
GPL:K50
Packaging:Pocket tape on reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.52 - 3.04 µm
PCB Retention:Without
Contact Underplating Material:Nickel
Sealable:No
Mating Alignment:Without
GPL Description:Industrial
Product Code:L833
Connector System:Board to Board
Board to Board Configuration:Co-Planar
Contact Mating Area Plating Finish:Matte
PCB Mount Alignment:Without
Connector Assembly Type:PCB Mount Hermaphroditic Connector
Material Flammability Standard:UL 94V-0
Part Aliases:2213613-2
SKU:AMP2213613-2

Detailed Description

Enhance your power circuitry with this high-performance 4-position blade and rect connector, featuring select gold plating for optimal conductivity. Designed for board-to-board applications, this connector boasts a durable liquid crystal polymer housing in a natural color. With a pitch of 4mm and surface mount termination, it offers seamless integration onto PCBs. Meeting UL 94V-0 flammability standards and RoHS compliant, it ensures both safety and environmental responsibility. The hermaphroditic contact type, with a contact amperage of 6A, guarantees reliable power transmission. Perfect for industrial use, this connector, part of our K50 series, comes in pocket tape on reel packaging for convenient handling. Upgrade your electronic systems with the L833 model, a testament to quality and innovation in connector technology.