2213613-3

Heilind Number:AMP2213613-3
Manufacturer:TE Connectivity
Manufacturer Number:2213613-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONNECTOR,BLADE & RECT 6 POS,SELECT GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213613-3
Housing Material:Liquid Crystal Polymer
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:4 mm
Contact Type:Hermaphroditic
Contact Amperage:6 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Horizontal
GPL:K50
Packaging:Pocket tape on reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.52 - 3.04 µm
PCB Retention:Without
Contact Underplating Material:Nickel
Sealable:No
Mating Alignment:Without
GPL Description:Industrial
Product Code:L833
Connector System:Board to Board
Board to Board Configuration:Co-Planar
Contact Mating Area Plating Finish:Matte
PCB Mount Alignment:Without
Connector Assembly Type:PCB Mount Hermaphroditic Connector
Material Flammability Standard:UL 94V-0
Part Aliases:2213613-3
SKU:AMP2213613-3

Detailed Description

Enhance your power connections with this high-performance 6-position Blade and Rectangular Connector, meticulously crafted with Select Gold plating for optimal conductivity. Its durable Liquid Crystal Polymer housing in a natural color ensures reliability in industrial settings, meeting UL 94V-0 flammability standards. Featuring a hermaphroditic contact type, it guarantees seamless mating, while the surface mount termination method and a 4mm pitch offer easy installation on boards. With a contact amperage rating of 6A and gold plating thickness of 1.52 - 3.04 µm, this connector ensures efficient power transmission. Packaged in pocket tape on a reel, it is convenient for large-scale production. Perfect for board-to-board configurations in co-planar setups, this PCB mount Hermaphroditic Connector is an essential component for your connectivity needs. RoHS compliant for environmental sustainability.