2213614-3

Heilind Number:AMP2213614-3
Manufacturer:TE Connectivity
Manufacturer Number:2213614-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HERM BLADE & REC,6 POS, LATCH, SEL GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213614-3
Housing Material:Liquid Crystal Polymer
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:4 mm
Contact Type:Hermaphroditic
Contact Amperage:6 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Horizontal
GPL:K50
Packaging:Pocket tape on reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.52 - 3.04 µm
PCB Retention:Without
Contact Underplating Material:Nickel
Sealable:No
Mating Alignment:Without
GPL Description:Industrial
Product Code:L833
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Co-Planar
Contact Mating Area Plating Finish:Matte
PCB Mount Alignment:Without
Connector Assembly Type:PCB Mount Hermaphroditic Connector
Material Flammability Standard:UL 94V-0
Part Aliases:2213614-3
SKU:AMP2213614-3

Detailed Description

Enhance your board connectivity with this Hermaphroditic Blade and Receptacle, featuring six positions with latching capabilities for secure mating. Crafted from high-quality Liquid Crystal Polymer, this connector ensures durability and reliability in power circuit applications. With a surface mount termination method and a 4mm pitch, it offers easy integration onto your PCB. The gold plating on the contact mating area guarantees efficient signal transmission, while meeting UL 94V-0 flammability standards for added safety. Packaged in pocket tape on reel, it's ideal for industrial use, meeting RoHS compliance for environmental responsibility. Upgrade your board-to-board connections with this essential component.