2213616-1

Heilind Number:AMP2213616-1
Manufacturer:TE Connectivity
Manufacturer Number:2213616-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HERM BLADE & RECPT,2 POS,POST,SEL GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213616-1
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Mount Type:Board Mount
Contact Plating:Gold Over Nickel
Pitch:.157 in, 4 mm
Contact Type:Hermaphroditic
Contact Amperage:6 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Horizontal
GPL:K50
Packaging:Pocket tape on reel
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.52 - 3.04 µm
PCB Retention:Without
Contact Underplating Material:Nickel
Sealable:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L833
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Co-Planar
Contact Mating Area Plating Finish:Matte
PCB Mount Alignment:With
PCB Mount Alignment Type:Peg
Connector Assembly Type:PCB Mount Hermaphroditic Connector
Part Aliases:2213616-1
SKU:AMP2213616-1

Detailed Description

Enhance connectivity with this sophisticated HERM Blade & Receptacle featuring two gold-plated positions for secure and efficient power transmission. Crafted from durable Liquid Crystal Polymer, its hermaphroditic design ensures seamless mating, while the horizontal board mount orientation offers versatility. With a pitch of 4mm and a contact amperage of 6A, it's ideal for industrial applications. The pocket tape on reel packaging and RoHS compliance make it a convenient and environmentally friendly choice. Elevate your PCB connections with this premium Board to Board Hermaphroditic Connector.