2213629-3

Heilind Number:AMP2213629-3
Manufacturer:TE Connectivity
Manufacturer Number:2213629-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASY,IN-LINE VERT SCRLESS,SPECIAL PACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213629-3
Connector Type:Header
Number of Rows:1
Termination Method:Poke-In, Through Hole - Solder
Pitch:.323 in, 8.2 mm
Contact Amperage:6 A
Number of Positions:3
GPL:K50
Packaging:Box & Tray
Connector Height:13 mm
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H095
Wire Size:18 AWG
Contact Layout:Inline
Connector System:Wire to Board
Connector Product Type:Connector
ECCN:EAR99
Toolless Wire Termination:Yes
Part Aliases:2213629-3
SKU:AMP2213629-3

Detailed Description

Illuminate your industrial setups with ease using this special pack of ASY, IN-LINE VERT SCRLESS connectors. Designed for efficient wire-to-board connections, these connectors feature a through-hole solder and poke-in termination method for seamless installation. With a contact amperage rating of 6A, they ensure reliable power transmission in your systems. The 1-row header configuration with 3 positions and a pitch of .323 inches (8.2mm) offers versatility in your setup. Boasting a toolless wire termination feature, these connectors simplify the assembly process, while their 18 AWG wire size compatibility ensures optimal performance. Meeting RoHS compliance standards, they are not only high-performing but also environmentally friendly. Suitable for various applications in the lighting industry, these connectors come packaged in a convenient box and tray setup, ready for integration into your projects.