| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2213678-5 |
| Series: | LUMAWISE LED Holders |
| Accessory Type: | LED Holder |
| Number of Positions: | 2 |
| Circuit Application: | Power |
| SKU: | AMP2213678-5 |
2213678-5
| Heilind Number: | AMP2213678-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2213678-5 |
| Datasheet: | Agency Approval Document (CB Scheme) |
| ECAD Model: |
Specifications
Detailed Description
Easily secure and showcase your Z35 MINI LED with our PANHEAD LED Holder. Designed for 13.5x13.5mm LEDs, this holder offers a reliable and durable solution for your lighting needs. With space for two positions, it provides flexibility in your circuit setup. Ideal for power applications, it ensures a snug fit while maintaining RoHS compliance. Part of our LUMAWISE LED Holders series, this accessory is a must-have for efficient and effective lighting installations. Find it in the Lighting Accessories section of our product catalog.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/19/2019 | E-19-004750 - Product Improvement. A new adhesive tape is replacing the current adhesive tape to improve the retention strength of the COB to the LED holder. It is being implemented across all Z35 and Z45 LED holders using the adhesive tape with release liner. | Download | |||

