| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2213752-5 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Contact Amperage: | 12 A |
| Number of Positions: | 6 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | K84 |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1.18 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K999 |
| Number of Power Positions: | 6 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Vertical Rectangular Connector |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Socket |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2213752-5 |
| SKU: | AMP2213752-5 |
2213752-5
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK housing, a versatile solution for power connectors. Constructed with durable LCP GF30 (Liquid Crystal Polymer) in a sleek white housing, this connector boasts a single row design with six positions for seamless integration. With Through Hole - Solder termination and a pitch of 6.35mm (.25 in), it offers reliable performance in various applications. Rated for up to 600V AC and 12A, this connector is ideal for power circuitry. Its operating temperature range of -40 to 105°C (-40 to 221°F) ensures durability in harsh environments. RoHS compliant and featuring UL 94V-0 flammability standard, it meets stringent safety regulations. Vertical mount orientation and wire-to-board configuration make installation easy. Suitable for industrial use, this lead-free connector is a dependable choice for power transmission.

