2213763-5

Heilind Number:AMP2213763-5
Manufacturer:TE Connectivity
Manufacturer Number:2213763-5
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 5A NO LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213763-5
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:DPDT
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2213763-5

Detailed Description

Elevate your control panel with the AV19 DPM 5A NO LED Push Button Switch. Featuring a sleek round actuator and DPDT contact configuration, this switch offers seamless operation with Off-(On) and On-(Off) functionality. With a silver contact plating and vertical mount angle, it ensures reliable performance in any setting. Rated for 250 VAC, this switch is built to handle high voltage applications while maintaining RoHS compliance. Upgrade your setup with this premium push button switch, perfect for a variety of industrial and commercial uses.