2213763-7

Heilind Number:AMP2213763-7
Manufacturer:TE Connectivity
Manufacturer Number:2213763-7
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPL 5A NO LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213763-7
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:DPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2213763-7

Detailed Description

Enhance your control panel with the AV19 DPL 5A push button switch, a versatile component designed for reliable performance. Featuring a DPDT contact configuration with silver plating, this switch offers dual-pole functionality for seamless operation. With a round actuator and vertical mount angle, it ensures easy accessibility and smooth switching action. Rated for 250 VAC, it's suitable for a wide range of applications. Plus, with RoHS compliance, you can trust in its environmental responsibility. Elevate your setup with this essential switch for efficient and convenient control.