2213764-1

Heilind Number:AMP2213764-1
Manufacturer:TE Connectivity
Manufacturer Number:2213764-1
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 5A FIX RING LED WHITE 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213764-1
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2213764-1

Detailed Description

Enhance your AV system with the AV19 SPM 5A FIX RING LED in White. This sleek panel-mounted push button switch features a round actuator for easy operation, with a vertical mount angle for convenient installation. Boasting a silver contact plating, this switch ensures reliable conductivity, while its SPST contact configuration offers a seamless on/off mechanism. With an illuminated LED ring, it provides clear visual feedback, perfect for dimly lit environments. Rated for 250VAC, this switch is designed for durability and safety, making it an ideal choice for various applications. Plus, with RoHS compliance, you can trust that it meets international standards for environmental responsibility. Elevate your control system with this high-performance push button switch.