2213767-3

Heilind Number:AMP2213767-3
Manufacturer:TE Connectivity
Manufacturer Number:2213767-3
ECAD Model:
3D Model

Description:

AV19 SPM 5A MOVE RING LED WHITE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213767-3
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2213767-3

Detailed Description

Enhance your control panel with the AV19 SPM 5A MOVE RING LED Push Button Switch in sleek white. Designed for optimal functionality, this switch features a round actuator for easy operation and a vertical mount for seamless installation. With a silver contact plating and SPST configuration, it ensures reliable performance at a rated voltage of 250 VAC. The built-in LED provides illumination for added convenience, making it perfect for various applications. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your switch system with this high-quality component.