2213771-1

Heilind Number:AMP2213771-1
Manufacturer:TE Connectivity
Manufacturer Number:2213771-1
ECAD Model:
3D Model

Description:

AV22 SPM 5A NO LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213771-1
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2213771-1

Detailed Description

Enhance your control panel with the AV22 SPM 5A NO LED push button switch, designed for smooth and reliable operation. Featuring a silver contact plating and a vertical mount angle, this SPST configuration ensures efficient performance. The round actuator allows for easy On and Off operation, with a rated voltage of 250 VAC providing ample power capacity. RoHS compliance guarantees environmentally-friendly usage, making it a sustainable choice for your switching needs. Upgrade your setup with this high-quality component and experience seamless functionality.