2213772-5

Heilind Number:AMP2213772-5
Manufacturer:TE Connectivity
Manufacturer Number:2213772-5
ECAD Model:
3D Model

Description:

AV22 SPM 5A MOVE RING LED RED 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213772-5
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2213772-5

Detailed Description

Easily illuminate your device with the AV22 SPM 5A MOVE RING LED Push Button Switch in vibrant red. Designed for effortless operation, this switch features a round actuator and SPST contact configuration with silver plating for reliable performance. Ideal for panel mounting, it offers a vertical mount angle and is rated for 250VAC. With a convenient Off-(On), On-(Off) switch operation, it is perfect for a variety of applications. Plus, its RoHS compliance ensures it meets environmental standards. Upgrade your control panel with this high-quality push button switch.