2213772-7

Heilind Number:AMP2213772-7
Manufacturer:TE Connectivity
Manufacturer Number:2213772-7
ECAD Model:
3D Model

Description:

AV22 SPM 5A MOVE RING LED RED 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213772-7
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2213772-7

Detailed Description

Enhance your control panel with the AV22 SPM 5A MOVE RING LED push button switch in striking red. Designed for vertical panel mounting, this switch features a durable silver contact plating and a round actuator for easy operation. With an illuminated ring LED, it offers clear visibility in any setting. The SPST contact configuration ensures reliable performance, while the Off - (On), On - (Off) switch operation allows for versatile usage. Rated for 250 VAC, this switch is suitable for a wide range of applications and is RoHS compliant for environmentally conscious use. Elevate your control setup with this high-quality and visually appealing push button switch.