2213772-8

Heilind Number:AMP2213772-8
Manufacturer:TE Connectivity
Manufacturer Number:2213772-8
ECAD Model:
3D Model

Description:

AV22 SPM 0.4VA MOVE RING LED RED 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213772-8
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2213772-8

Detailed Description

Enhance your control panel with our high-quality AV22 SPM Push Button Switch. Featuring a sleek design with a red LED ring for easy visibility, this switch is perfect for applications requiring precise activation. With a low amperage of 0.4A, it offers efficient performance while the gold-plated contact ensures reliable conductivity. Designed for vertical mounting, its round actuator allows for comfortable operation, with a versatile SPST configuration. Operating at a rated voltage of 250VAC, it meets RoHS compliance standards for environmentally friendly use. Upgrade your switch system with this durable and functional component.