2213818-1

Heilind Number:AMP2213818-1
Manufacturer:TE Connectivity
Manufacturer Number:2213818-1
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 100GF LI BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213818-1
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2213818-1

Detailed Description

This tactile keyboard switch offers reliable performance with a 50 mA amperage rating, making it suitable for various electronic devices. Featuring a through-hole mount type with a vertical orientation, it ensures easy installation and secure positioning. The brass contact material guarantees durable and efficient operation, while the SPST pole-and-throw configuration allows for simple on/off functionality. Designed with a rectangular actuator in a classic brown color, it provides a tactile response for user convenience. This switch is compliant with RoHS regulations, making it environmentally friendly. Ideal for use in a wide range of applications, it offers a dependable solution for your electronic switching needs.