2213818-2

Heilind Number:AMP2213818-2
Manufacturer:TE Connectivity
Manufacturer Number:2213818-2
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 100GF LI PURE GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213818-2
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2213818-2

Detailed Description

Enhance your electronic devices with this high-quality tactile switch, designed for optimal performance. With a low amperage requirement of 50 mA and a durable brass contact material, this switch ensures reliable operation. Featuring a vertical through-hole mount type and a rectangular actuator, it offers easy integration into your circuit board. The SPST pole and throw configuration and Off-(On) switch operation make it suitable for a wide range of applications. Compliant with RoHS standards, this switch is also environmentally friendly. Upgrade your devices with this versatile and efficient component.