2213818-3

Heilind Number:AMP2213818-3
Manufacturer:TE Connectivity
Manufacturer Number:2213818-3
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 100GF LI YELLOW GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213818-3
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2213818-3

Detailed Description

Enhance control and efficiency with this 50mA through-hole switch, designed for seamless integration in various applications. Its brass contact material ensures reliable performance, while the vertical mount angle and SPST configuration offer ease of installation. The rectangular actuator, in a distinctive brown color, provides a tactile feedback for precise operation. With RoHS compliance, rest assured of its environmental responsibility. Elevate your user experience with this versatile switch, perfect for tactile and keyboard applications.