2213818-4

Heilind Number:AMP2213818-4
Manufacturer:TE Connectivity
Manufacturer Number:2213818-4
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 100GF LI YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213818-4
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2213818-4

Detailed Description

Upgrade your electronic devices with this high-quality tactile switch, designed for optimal performance. With a low amperage of 50 mA, it offers efficient power consumption while ensuring reliable operation. The through-hole mount type and vertical mount angle make for easy installation, while the brass contact material guarantees durability. Featuring a rectangular actuator in a sleek brown color, this SPST switch with Off-(On) operation is perfect for a wide range of applications. Rest assured, it is compliant with RoHS regulations, making it a sustainable choice for your projects. Elevate your switch game with this top-notch component.