2213818-6

Heilind Number:AMP2213818-6
Manufacturer:TE Connectivity
Manufacturer Number:2213818-6
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 100GF LI RED ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213818-6
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2213818-6

Detailed Description

Enhance your electronic devices with this versatile Tactile & Keyboard Switch. With a low amperage of 50 mA, it offers efficient performance, while its durable brass contact material ensures longevity. The through-hole mounting type and vertical mount angle make installation a breeze, and the SPST pole-and-throw configuration guarantees reliable operation. Featuring a rectangular brown actuator, this switch is both functional and aesthetically pleasing. Its tactile feedback and Off-(On) switch operation provide a satisfying user experience. Rest assured, this product is fully compliant with RoHS regulations, making it a sustainable choice for your projects. Elevate your design with this high-quality switch.