2213818-7

Heilind Number:AMP2213818-7
Manufacturer:TE Connectivity
Manufacturer Number:2213818-7
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 100GF LI RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213818-7
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2213818-7

Detailed Description

Discover the perfect tactile switch for your electronic projects with this high-quality component. Featuring a 50 mA amperage and through-hole mount type, it offers efficient performance and easy installation. The brass contact material ensures reliable conductivity, while the vertical mount angle and rectangular actuator type make it versatile for various applications. With a SPST pole-and-throw configuration and off-(on) switch operation, it provides seamless functionality. The brown actuator color adds a touch of style, and its RoHS compliance guarantees environmentally friendly use. Upgrade your devices with this tactile switch for enhanced performance.