2213818-8

Heilind Number:AMP2213818-8
Manufacturer:TE Connectivity
Manufacturer Number:2213818-8
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 100GF LI COLD WHITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213818-8
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2213818-8

Detailed Description

Enhance your electronic devices with this high-quality tactile keyboard switch. With a low amperage of 50 mA, it offers efficient performance, making it ideal for a variety of applications. Designed for through-hole mounting, its brass contact material ensures durability and reliable conductivity. The vertical mount angle and rectangular actuator type provide ease of use, while the SPST pole and throw configuration offer simple on/off operation. Featuring a sleek brown actuator color and full RoHS compliance, this switch combines functionality with environmental consciousness. Upgrade your devices with this versatile and dependable component.