2213818-9

Heilind Number:AMP2213818-9
Manufacturer:TE Connectivity
Manufacturer Number:2213818-9
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 100GF HI BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213818-9
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2213818-9

Detailed Description

Enhance your electronic projects with this high-quality tactile switch. With an amperage rating of 50 mA, it offers reliable performance for a variety of applications. Featuring a through-hole mount type and vertical angle, installation is a breeze. The sturdy brass contact material ensures durability, while the SPST pole and throw configuration guarantees efficient operation. The rectangular brown actuator provides a sleek look, and the switch operation is Off-(On), allowing for easy toggling. Rest assured of its compliance with RoHS standards, making it an eco-friendly choice for your projects. Upgrade your setup with this tactile switch and experience seamless functionality.