| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2213858-1 |
| Series: | LUMAWISE Endurance S |
| Keying: | Yes |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 4 |
| Housing Color: | Gray |
| Operating Temperature Range: | -40 - 190 °F, -40 - 90 °C |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Height: | 27.4 mm |
| Contact Removal Style: | No |
| Compatible With RF Cable Type: | 36.5 mm |
| Lighting Product Type: | Connector |
| IP Dust Sealing Level: | 6 |
| IP Water Sealing Level: | 6 |
| Standards Met: | Zhaga |
| Part Aliases: | 2213858-1 |
| SKU: | AMP2213858-1 |
2213858-1
| Heilind Number: | AMP2213858-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2213858-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Connector, Black, 27.4 mm [1.079 in] Height, Keyed / Not Vented, Zhaga, Wire-to-Board, 4 Position, Sealable, Wire & Cable, Power, LUMAWISE Endurance S
More >>Specifications
Detailed Description
Enhance your lighting system with the high-performance Receptacle Assembly from our LUMAWISE Endurance S series. Designed for durability and efficiency, this assembly features four positions for optimal connectivity. With a gray housing and Zhaga keying, it seamlessly integrates into various setups. Operating in a wide temperature range from -40 to 90°C (-40 to 190°F), it is suitable for industrial environments. Sealable for added protection, it ensures reliability in any conditions. RoHS compliant and suitable for lead-free solder processes, this connector is not only efficient but also eco-friendly. Elevate your lighting infrastructure with this versatile and dependable component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213795-2 | Connector, Light Gray, 15.5 mm Height, Keyed / Not Vented, Zhaga, Sealable, LUMAWISE Endurance S | ![]() |


